• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR 2025 3 V 5 pc(s) 160 mAh Lithium GPCR2025STD130C5

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.29 / piece)
€ 3.79
-40 %
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP lithium coin cell CR 2025, 5

  • Good temperature behavior
  • High energy density
  • Low self-discharge

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

160 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

2.4 g

Temperature range

-10 to +60 °C

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

5 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1548484 GP Button cell CR 2025 3 V 5 pc(s) 160 mAh Lithium GPCR2025STD130C5

Information

Test Summary Report 1548484 GP Button cell CR 2025 3 V 5 pc(s) 160 mAh Lithium GPCR2025STD130C5

Security datasheet

Security datasheet 1548484 GP Button cell CR 2025 3 V 5 pc(s) 160 mAh Lithium GPCR2025STD130C5

Description

Characterized by high energy density, low self-discharge and good temperature behavior. Areas of application are e.g. Calculators, wristwatches, databases, translators, bike computers, film and photo equipment and much more.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.78€ 25.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)