• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR 2032 3 V 8 pc(s) 220 mAh Lithium

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Ultra lithium, button cell, CR2032, 3V

  • Child-proof packaging

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

220 mAh

Height

3.2 mm

(Ø)

20 mm

Weight

3.1 g

Content

8 pc(s)

Rechargeable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376442 GP Button cell CR 2032 3 V 8 pc(s) 220 mAh Lithium

Description

Discover the GP Ultra Lithium button cell CR2032 - the reliable 3V battery for all your devices! With 8 pieces per pack you are best equipped. Maximum power and long life for your electronics. Access now!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)