• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR 2430 3 V 5 pc(s) Lithium GPCR2430-7C5

EAN:
Part number:
Item no:
1/13
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Lithium button cell CR2430, 5 pcs

  • Good temperature behavior
  • High energy density
  • Low self-discharge

Technical specifications

Product type

Button cell

Size

CR 2430

Dim

(Ø x H) 24.5 mm x 3 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

300 mAh

Height

3 mm

(Ø)

24.5 mm

Temperature range

-10 to +60 °C

Alternative battery types

BR2430

DL2430

ECR2430

KCR2430

KL2430

KECR2430

LM2430

5011LC

L20

L-F1/2W

Content

5 pc(s)

Rechargeable

No

Range of use

Car

Documents & Downloads

Datasheet

Datasheet 2369003 GP Button cell CR 2430 3 V 5 pc(s) Lithium GPCR2430-7C5

Security datasheet

Security datasheet 2369003 GP Button cell CR 2430 3 V 5 pc(s) Lithium GPCR2430-7C5

Description

Characterized by high energy density, low self-discharge and good temperature behavior. Areas of application are e.g. Calculators, wristwatches, databases, translators, bike computers, film and photo equipment and much more.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)