• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR 2450 3 V 25 pc(s) 600 mAh Lithium GPCR2450B

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.72 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Connector

Terminal

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

600 mAh

Height

5 mm

(Ø)

24.5 mm

Weight

6.3 g

Alternative battery types

BR2450

DL2450

ECR2450

KCR2450

KL2450

KECR2450

LM2450

5029LC

Content

25 pc(s)

Rechargeable

No

Range of use

Universal

Documents & Downloads

Datasheet

Datasheet 3591109 GP Button cell CR 2450 3 V 25 pc(s) 600 mAh Lithium GPCR2450B

User & Safety Instructions

User & Safety Instructions 3591109 GP Button cell CR 2450 3 V 25 pc(s) 600 mAh Lithium GPCR2450B

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)