• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP Button cell CR 2450 3 V 4 pc(s) 540 mAh Lithium Ultra

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Ultra, lithium button cell, CR2450, 3V

  • Reliable energy

Technical specifications

Product type

Button cell

Size

CR 2450

Dim

(Ø x H) 24.5 mm x 5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

540 mAh

Height

5 mm

(Ø)

24.5 mm

Weight

6.6 g

Content

4 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3376444 GP Button cell CR 2450 3 V 4 pc(s) 540 mAh Lithium Ultra

User & Safety Instructions

User & Safety Instructions 3376444 GP Button cell CR 2450 3 V 4 pc(s) 540 mAh Lithium Ultra

Description

Discover the powerful GP Ultra Lithium button cells CR2450! These 3V batteries in a practical 4-pack offer reliable energy for your devices. Ideal for remote controls, clocks and more. Get the power you need now!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)