• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GP23ASTD383B Non-standard battery 23A Alkali-manganese 12 V 38 mAh 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Batteries high voltage 23A single-use battery alkaline

  • Single-use battery
  • Alkaline
  • 12 V.
  • 1 pieces(s)

Technical specifications

  • Battery technology: Alkaline
Size

23A

Product type

Non-standard battery

Technology

Alkali-manganese

Voltage

12 V

Capacity (mAh, Ah)

38 mAh

Alternative battery types

A23

MN21

V23GA

LRV08

8LR932

K23A

MS21

Height

28.5 mm

(Ø)

10.22 mm

Weight

7.5

Content

1 pc(s)

Type

GP23ASTD383B

Rechargeable

No

Dim

(Ø x H) 10.22 mm x 28.5 mm

Factory colour

Multicolour

Battery voltage

12 V

Number of batteries included

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788922 GP GP23ASTD383B Non-standard battery 23A Alkali-manganese 12 V 38 mAh 1 pc(s)

Description

The GP Batteries high voltage 23A offers uncompromising reliability wherever compact dimensions and high voltage are required. Whether for garage door openers, radio doorbell systems, medical devices or car alarm systems - this premium alkaline battery delivers a stable Power in no time at all. Thanks to integrated leakage protection and a shelf life of up to 3 years, it is the ideal choice for the daily requirement and as a safe reserve.

This text is machine translated.

Features

  • Single-use battery
  • Alkaline
  • 12 V.
  • 1 pieces(s)

Scope of delivery

  • 1x GP Batteries high voltage 23A special battery (as blister pack)

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)