
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
GP lithium button cell CR1620
- Good temperature behavior
- High energy density
- Low self-discharge
Technical specifications
- Product type
Button cell
- Size
CR 1620
- Dim
(Ø x H) 16 mm x 2 mm
- Connector
Terminal
- Technology
Lithium
- Voltage
3 V
- Height
2 mm
- (Ø)
16 mm
- Temperature range
-10 to +60 °C
- Alternative battery types
BR1620
DL1620
ECR1620
KCR1620
KL1620
KECR1620
LM1620
5009LC
EA
280-208
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Universal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2369024 GP GPCR1620 Button cell CR 1620 Lithium 3 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2369024 GP GPCR1620 Button cell CR 1620 Lithium 3 V 1 pc(s)
Description
Characterized by high energy density, low self-discharge and good temperature behavior. Areas of application are e.g. Calculators, wristwatches, databases, translators, bike computers, film and photo equipment and much more.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































