
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
GP Lithium button cell CR1632
- Good temperature behavior
- High energy density
- Low self-discharge
Technical specifications
- Product type
Button cell
- Size
CR 1632
- Dim
(Ø x H) 16 mm x 3.2 mm
- Connector
Terminal
- Technology
Lithium
- Voltage
3 V
- Height
3.2 mm
- (Ø)
16 mm
- Temperature range
-10 to +60 °C
- Alternative battery types
BR1632
DL1632
ECR1632
KCR1632
KL1632
KECR1632
LM1632
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Universal
- Factory colour
Gold
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2369023 GP GPCR1632STD030C1 Button cell CR 1632 Lithium 3 V 1 pc(s)
Security datasheet
Security datasheet 2369023 GP GPCR1632STD030C1 Button cell CR 1632 Lithium 3 V 1 pc(s)
Description
Characterized by high energy density, low self-discharge and good temperature behavior. Areas of application are e.g. Calculators, wristwatches, databases, translators, bike computers, film and photo equipment and much more.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.28*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































