
Highlights & Details
GP Lithium button cell CR2325
- Good temperature behavior
- High energy density
- Low self-discharge
Technical specifications
- Product type
Button cell
- Size
CR 2325
- Dim
(Ø x H) 23 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
190 mAh
- Height
2.5 mm
- (Ø)
23 mm
- Temperature range
-10 to +60 °C
- Alternative battery types
BR2325
DL2325
ECR2325
KCR2325
KL2325
KECR2325
LM2325
SB-T12
- Content
1 pc(s)
- Rechargeable
No
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2446344 GP GPCR2325STD286C1 Button cell CR 2325 Lithium 190 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 2446344 GP GPCR2325STD286C1 Button cell CR 2325 Lithium 190 mAh 3 V 1 pc(s)
Security datasheet 2446344 GP GPCR2325STD286C1 Button cell CR 2325 Lithium 190 mAh 3 V 1 pc(s)
Description
Features
- Child-proof packaging
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 27.48€ 26.28*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































