• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPRCK95AAA628C2 AAA battery (rechargeable) NiMH 950 mAh 1.2 V 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GP Batteries 201241 household battery rechargeable battery AAA nickel-metallic hydride (NiMH)

  • AAA Rechargeable Battery
  • Nickel-metal hydride (NiMH)
  • 1.2 V/950 mAh
  • 2 pieces(s)

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

950 mAh

Height

44.5 mm

(Ø)

10.5 mm

Weight

12.5 g

Content

2 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

GPRCK95AAA628C2

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Rechargeable battery technology

NiMH

Battery capacity

950 mAh

Battery voltage

1.2 V

Number of batteries included

2 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788911 GP GPRCK95AAA628C2 AAA battery (rechargeable) NiMH 950 mAh 1.2 V 2 pc(s)

Description

The GP ReCyko AAA battery with 950 mAh is a powerful and environmentally-friendly energy source for your daily routine. Pre-charged and directly ready to use, this premium battery offers maximum endurance for devices with Hohem power consumption such as digital cameras, toys or torches. Save money and protect the environment – a rechargeable battery set for hundreds of worry-free applications without memory effect.

This text is machine translated.

Features

  • AAA Rechargeable Battery
  • Nickel-metal hydride (NiMH)
  • 1.2 V/950 mAh
  • 2 pieces(s)

Scope of delivery

  • 2x GP ReCyko NiMH AAA battery 950 mAh

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)