• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPRCK95AAAB AAA battery (rechargeable) NiMH 950 mAh 1.2 V 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

331 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA BATT. GP NiMH 950 mAh RECYKO 1.2V bulk

  • Maximum capacity for micro cells: One of the strongest AAA options in the market for power-hungry devices with 950 mAh.
  • Economical bulk goods: Ideal for industry, commercial, large-scale consumers or event equipment without unnecessary packaging waste.
  • Ready-to-use: Ready to use directly from the packaging (pre-loaded).
  • Long energy retention: Thanks to low self-discharge technology which retains up to 80% of the charge even after 12 months of storage.
  • Environment-conscious: More than 10% made from recycled material and ECV-certified.

Technical specifications

  • Maximum charging current 950 mA
  • Maximum discharge current 2.85 A.
Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

950 mAh

Height

44.5 mm

(Ø)

10.5 mm

Weight

15 g

Content

1 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

GPRCK95AAAB

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 3788915 GP GPRCK95AAAB AAA battery (rechargeable) NiMH 950 mAh 1.2 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3788915 GP GPRCK95AAAB AAA battery (rechargeable) NiMH 950 mAh 1.2 V 1 pc(s)

Description

The GP ReCyko 950 mAh AAA-battery supplies reliable peak power in a simple bulk format. As a real power pack in the micro sector, it was specially developed for devices with Hohem power requirements – from wireless keyboards and Smart home components to professional torches. The batteries combine the sustainability of up to 500 charging cycles with the comfort of an immediate readiness for use directly after removal. Ideal for commercial use or large-scale projects where efficiency and waste prevention are important.

This text is machine translated.

Scope of delivery

  • 1x AAA battery

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)