• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPSWRF2.1SFG170 GPSWRF2.1SFG170 LED outdoor floodlight (+ motion detector) Colours (LEDs): Neutral white

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor spotlight with motion detector RF2.1

  • 2 light modes
  • 2 neutral white LEDs
  • Swivelling

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

4.5 V

No. of bulbs

2

Bulb type

LED (monochrome)

5500 K

Colour

Neutral white

60 lm

Total luminous flux

120 lm

PIR detection angle (horizontal)

110°

Coverage max. (width)

8 m

Light features

Swivelling

IP55

Factory colour

Black

Material

Plastic

Dim

(W x H x D) 19.49 x 12.86 x 11.35 cm

n.rel.

Light bulb included

Yes

Width

19.49 cm

Height

12.86 cm

Depth

11.35 cm

Documents & Downloads

Datasheet

Datasheet 1575045 GP GPSWRF2.1SFG170 GPSWRF2.1SFG170 LED outdoor floodlight (+ motion detector) Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 1575045 GP GPSWRF2.1SFG170 GPSWRF2.1SFG170 LED outdoor floodlight (+ motion detector) Colours (LEDs): Neutral white

Description

More security around the house and in the garden, need not have to be complicated. GP presents the newly designed outdoor light SafeGuard. A wireless, battery-operated light with motion sensor. Since the lamp (supplied) batteries properly, there is no need to drill through walls and cable. The multi-functional mounting system is simple and well thought out at the same time and makes the attachment is really easy.

RF2.1 SafeGuard model has not one but two spots and therefore offers more possibilities. You can set two light bundle on several areas and objects or a strong light bundle on a certain place. The detection field of the sensor is 8 meter with an angle of 110°.

The built-in motion sensor, as well as the spot in any desired direction can be rotated, records every movement and activates the light for 10 seconds. The switch has the positions on, off and automatically. In the "ON" position, the lamp is permanently switched on. In the "Automatic", the light is switched on as soon as a motion is registered in the dark.

For the power supply, three GP Ultra Alkaline batteries in the AA-format is included. They have a service life of approximately 300 days at an average utilization in the operating mode "automatically" (on average five motion registrations per day).

In summary: GP SafeGuard is the ideal outdoor light with motion sensor for more safety and light behind the house, driveways, garden sheds and garages, doors and entrance areas.

This text is machine translated.

Scope of delivery

  • LED outdoor spot
  • Batteries (3 x 1.5 V AA)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)