• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GP GPULP24A985C4 AAA battery Alkali-manganese 1200 mAh 1.5 V 4 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA battery GP alkaline Ultra Plus 1,5V 4 pieces

  • G-TECH technology: Up to 150% more Power in energy-intensive equipment thanks to high purity graphite and premium zinc powder.
  • Patented leak protection: Maximum protection for your valuable electronic devices.
  • 100% plastic free packaging: Environmentally friendly, recyclable paper packaging.
  • Long shelf life: Up to 10 years of reliable energy readiness with correct storage.

Technical specifications

  • Operating temperature: -20°C to +54 °C
  • Mercury and cadmium-free: Yes (0 % Mercury / 0 % Cadmium)
  • Sheath: High-quality foil casing
Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1200 mAh

Height

44.5 mm

(Ø)

10.5 mm

Weight

12 g

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

GPULP24A985C4

Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3788908 GP GPULP24A985C4 AAA battery Alkali-manganese 1200 mAh 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3788908 GP GPULP24A985C4 AAA battery Alkali-manganese 1200 mAh 1.5 V 4 pc(s)

Description

Discover the top performance of the new and improved GP Ultra+ AAA Alkaline batteries with innovative G-TECH technology. Designed for the most demanding applications, they deliver long-lasting, constant power and fast power consumption. Perfectly protected by a patented leak protection, this battery is the ideal and environmentally-conscious choice for all your high drain devices.

This text is machine translated.

Scope of delivery

  • 4x GP Ultra+ Alkaline AAA Micro-Batteries (in pack of 4)

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)