• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grains, 8 edges, Ø 5 mm, 120 mm KS Tools 162.0362 (Ø x H) 5 mm x 120.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7250 standard Weight 90 gTotal length L in mm: 120.0 mmShaft form 8-kant Design hammer head: Hardened Shaft diameter S in mm: 12 mmHandle number: - Hand protection: No. Diameter tip D in mm: 5 mm
Product type

Puncher

Material (handle)

Cromoly steel

Dim

(Ø x H) 5 mm x 120.0 mm

DIN standard

DIN 7250

Weight

90 g

Content

1 pc(s)

Material

Cromoly steel

Material properties

fully tempered

Height

120.0 mm

Length

120 mm

(Ø)

5 mm

Shank Ø

12 mm

Tip diameter

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699794 Grains, 8 edges, Ø 5 mm, 120 mm KS Tools 162.0362 (Ø x H) 5 mm x 120.0 mm

Description

DIN 72508 edgesTip that can be re-sharpenedHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)