• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grains, 8 edges, Ø 6mm KS Tools 162.0364 (Ø x H) 6 mm x 150.0 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 7250 standard Weight 200 gTotal length L in mm: 150.0 mmShaft form 8-kant Design hammer head: Hardened Shaft diameter S in mm: 14 mmHandle number: - Hand protection: No. Diameter tip D in mm: 6 mm
Product type

Puncher

Material (handle)

Cromoly steel

Dim

(Ø x H) 6 mm x 150.0 mm

DIN standard

DIN 7250

Weight

200 g

Content

1 pc(s)

Material

Cromoly steel

Material properties

tempered

Height

150.0 mm

Length

150 mm

(Ø)

6 mm

Shank Ø

14 mm

Tip diameter

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699796 Grains, 8 edges, Ø 6mm KS Tools 162.0364 (Ø x H) 6 mm x 150.0 mm

Description

DIN 72508 edgesTip that can be re-sharpenedHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)