• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 901015 Insect repeller (Ø x H) 80 mm x 253 mm Black 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Great frontend material for indoor and outdoor use

  • Drives away annoying flies eating by rotating wings
  • With suspension hook
  • Chemical-free
  • Battery-powered
  • This text is machine translated.

Technical specifications

Product type

Insect repeller

Suitable for

Inside/outside

Use

Fly

Dim

(Ø x H) 80 mm x 253 mm

Power supply

AA battery (2x), included

Factory colour

Black

Height

253 mm

(Ø)

80 mm

Weight

144 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3796653 greate 901015 Insect repeller (Ø x H) 80 mm x 253 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3796653 greate 901015 Insect repeller (Ø x H) 80 mm x 253 mm Black 1 pc(s)

Conformity certificate

Conformity certificate 3796653 greate 901015 Insect repeller (Ø x H) 80 mm x 253 mm Black 1 pc(s)

Description

Scope of delivery

  • 2x AA battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)