• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

greate 901019 Fly swatter Current (L x W x H) 510 x 105 x 33 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Great electrical fly swatter

  • With bend function
  • Activation of power supply at the touch of a button
  • Incl. 2 AAA batteries
  • This text is machine translated.

Technical specifications

Product type

Fly swatter

Suitable for

Inside/outside

Use

Fly

Working principle

Current

Dim

(L x W x H) 510 x 105 x 33 mm

Power supply

AAA battery (2x), included

Length

510 mm

Width

105 mm

Height

33 mm

Weight

94 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3796654 greate 901019 Fly swatter Current (L x W x H) 510 x 105 x 33 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3796654 greate 901019 Fly swatter Current (L x W x H) 510 x 105 x 33 mm 1 pc(s)

Description

Scope of delivery

  • 2x AAA battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)