• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-EVKABGC03 eMobility charging cable 5 m Waterproof

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Green cell snap type 2 EV charging cable 11kW 5m

  • Output: 11 kW
  • Length: 5 m
  • For Tesla model 3 S X Y, VW ID.Buzz, Kia EV6, Hyundai IONIQ 5, BMW iX, Ford Mach

Technical specifications

  • Colour, black
Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

5 m

Cable features

Waterproof

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Certification marks

IEC 61851
IEC 62196

Min. temperature

-35 °C

Max. temperature

+50 °C

Charging capacity

11 kW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389155 Green Cell GC-EVKABGC03 eMobility charging cable 5 m Waterproof

Description

GC Snap is a Type 2 EV charging cable that works with all electric vehicles, plug-in hybrids and charging stations in the EU. The unique ergonomics of the cable is the result of the work of our engineers who have developed it together with EV users. Thorough testing - full compliance with the standards IEC 61851 and IEC 62196 certified by the TÜV Rheinland. Dust and waterproof according to IP54. Long life - no sign of connector wear after 10,000 cycles. Premium case included - a high-quality case in which the cable and other charging accessories can be stored. This will help to organize space and avoid dirt in your car. Examples of EV/PHEV models: Tesla Model S, Model 3, Model X, Model Y, Kia EV6, Hyundai IONIQ 5, VW ID.3, ID.4, ID.5, Ford Mach-e, BMW i3, i4, i7, iX, Audi Q4 / Q8 e-tron, Skoda Enyaq IV, Peugeot e-208, Fiat 500e, Volvo C40 Charge.

This text is machine translated.

Features

  • Green cell snap type 2 EV charging cable 11 kW 5m for Tesla model 3 S X Y, VW ID.buzz, Kia EV6, Hyundai IONIQ 5, BMW iX, Ford Mach
  • Approvals: TÜV Rheinland (ID: 1111249980).

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)