• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC PowerPlay10S Power bank 10000 mAh Quick Charge 3.0, Power Delivery LiPo USB type A, USB C® Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell GC PowerPlay10S Power bank

  • USB-C output
  • 2 USB A outputs
  • Compact and light

Technical specifications

  • Output: USB-C: 5/9/ 12V Max 18W, 2x USB-A: 5/9/ 12V Max 18W
  • Input: Micro USB 5/9/ 12V Max 18W, USB-C 5/9/12V Max 20W
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

140 mm

Width

72 mm

Connector

USB type A

USB C®

Height

14 mm

Weight

197 g

Operating voltage

USB

Factory colour

Black

Wireless charging

No

Charging method

Quick Charge 3.0

Power Delivery

Dim

(L x W x H) 140 x 72 x 14 mm

Connector type

USB-A 2x

USB-C® 1x

Capacitance measured

38.5 mAh

USB-C voltage output (max.)

12 V

USB-C current output (max.)

3 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3132949 Green Cell GC PowerPlay10S Power bank 10000 mAh Quick Charge 3.0, Power Delivery LiPo USB type A, USB C® Black

User & Safety Instructions

User & Safety Instructions 3132949 Green Cell GC PowerPlay10S Power bank 10000 mAh Quick Charge 3.0, Power Delivery LiPo USB type A, USB C® Black

Description

Take advantage of the benefits of Green Cell PowerPlay10S - up to 36 additional hours for your devices Charge up to 3 devices simultaneously – thanks to the USB-C PD 18W and 2x USB-A Ultra Charge ports, you can not only connect smartphones, but also more demanding devices quickly charging devices such as iPad Pro 2020 or Nintendo switch The extremely elegant and incredibly long-lasting design makes the comfortable and safe use of a Power bank possible under all conditions Developed with a passion for mobility - GC PowerPlay10S is a product, fully developed by a team of Green Cell engineers.

This text is machine translated.

Features

  • USB-C output with Power-Delivery technology
  • 2 USB-outputs Ultra-Charge
  • LED-capacity display
  • Protection against over and deep discharge
  • Circuit breaker
  • Temperature control
  • Pass-through function

Scope of delivery

  • Powerbank
  • USB cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)