User & Safety Instructions 3782582 Green Cell Inverter 1000 W 24 V - 230 V
Description
A voltage converter, also known as an inverter, is a device whose task is to convert the DC voltage from the car battery or cigarette lighter socket into the AC current ~230V. Any household outlet (type E) across Europe has the same signal. It is Ideal for places, where there is no direct access to the socket.
Always have a connection - inverter is a device that allows you to use electric devices anywhere, even when you are not connected to the power source Uniformity - this green cell inverter not only has outlets that you can connect electrical devices to, but also has a USB port for charging smaller devices such as smartphones and tablets Complete security - don't worry about voltage surges. The inverter has a wide range of safety features and safety certificates to ensure smooth operation Pure Sine - works perfectly with devices that need a constant power supply with the same current as in the socket. This includes drilling machines, construction machines, solar systems, ovens and central heating pumps
Unlimited possibilities
Great possibilities in a small housing The inverter is also called an inverter, whose task is to change the DC voltage from the car battery or the cigarette lighter socket to ~ 230 V alternating current. The exact same voltage can be found in all household sockets (type E) throughout Europe. The inverter is a good choice for people who want to travel by car, caravan or truck.
A well thought-out design
The device has been designed to be as comfortable as possible to handle it. The front panel of the voltage converter is equipped with a network outlet that fits the plugs used across Europe, and a USB port that allows our smartphone, eBook reader, and any other device that has the USB port to charge. On the back of the inverter, there is a fan that ensures the device is cooled properly and the positive and negative pole which are to be screwed on the cables leading to the power supply. The green LED lights up to indicate correct operation of the converter. Everything was closed in a small but very durable housing. This is made of high-quality aluminum, WAS means that it is resistant to mechanical damage and shocks during driving and so on. The inverter is also very easy thanks to the materials used.
Parameters that are relevant
When searching for an inverter, observe parameters like voltage [V] and power [W]. It is crucial because the choice of an inverter with a wrong input voltage or a low power does not allow the operation of our devices.
Why pure sine?
The choice of an inverter with a pure (or full) sine wave is the safest solution, since there is the same current as in European sockets, an inverter with this signal can supply all devices even the most sensitive current parameters. If you decide on a pure sine, you do not need to worry about the work of the connected devices!
Intelligent fan
An intelligent fan switches on automatically when the operating temperature exceeds the permissible temperature in order to ensure the correct temperature of the device. Made of the highest quality materials and perfectly co-ordinated with the housing, it provides for uncompromising soundlessness combined with high performance.
Safety above all
The converter is equipped with a series of necessary protective measures for the protection of the user and the connected devices. This is confirmed by CE and RoHS certificates, which mark the security guarantee . To ensure maximum safety, the Green Cell inverters are equipped with a replaceable fuse that provides the necessary protection for the inverter and the connected devices. The exchange is very easy and should not be a problem for anyone. Each inverter is supplied with spare fuses to ensure complete safety and the longest possible service life of the devices.
This text is machine translated.
Scope of delivery
Cable for direct connection to the battery
Cable with the cigarette lighter socket
Spare fuses
User manual
Hints
Keep dry
Description
A voltage converter, also known as an inverter, is a device whose task is to convert the DC voltage from the car battery or cigarette lighter socket into the AC current ~230V. Any household outlet (type E) across Europe has the same signal. It is Ideal for places, where there is no direct access to the socket.
Always have a connection - inverter is a device that allows you to use electric devices anywhere, even when you are not connected to the power source Uniformity - this green cell inverter not only has outlets that you can connect electrical devices to, but also has a USB port for charging smaller devices such as smartphones and tablets Complete security - don't worry about voltage surges. The inverter has a wide range of safety features and safety certificates to ensure smooth operation Pure Sine - works perfectly with devices that need a constant power supply with the same current as in the socket. This includes drilling machines, construction machines, solar systems, ovens and central heating pumps
Unlimited possibilities
Great possibilities in a small housing The inverter is also called an inverter, whose task is to change the DC voltage from the car battery or the cigarette lighter socket to ~ 230 V alternating current. The exact same voltage can be found in all household sockets (type E) throughout Europe. The inverter is a good choice for people who want to travel by car, caravan or truck.
A well thought-out design
The device has been designed to be as comfortable as possible to handle it. The front panel of the voltage converter is equipped with a network outlet that fits the plugs used across Europe, and a USB port that allows our smartphone, eBook reader, and any other device that has the USB port to charge. On the back of the inverter, there is a fan that ensures the device is cooled properly and the positive and negative pole which are to be screwed on the cables leading to the power supply. The green LED lights up to indicate correct operation of the converter. Everything was closed in a small but very durable housing. This is made of high-quality aluminum, WAS means that it is resistant to mechanical damage and shocks during driving and so on. The inverter is also very easy thanks to the materials used.
Parameters that are relevant
When searching for an inverter, observe parameters like voltage [V] and power [W]. It is crucial because the choice of an inverter with a wrong input voltage or a low power does not allow the operation of our devices.
Why pure sine?
The choice of an inverter with a pure (or full) sine wave is the safest solution, since there is the same current as in European sockets, an inverter with this signal can supply all devices even the most sensitive current parameters. If you decide on a pure sine, you do not need to worry about the work of the connected devices!
Intelligent fan
An intelligent fan switches on automatically when the operating temperature exceeds the permissible temperature in order to ensure the correct temperature of the device. Made of the highest quality materials and perfectly co-ordinated with the housing, it provides for uncompromising soundlessness combined with high performance.
Safety above all
The converter is equipped with a series of necessary protective measures for the protection of the user and the connected devices. This is confirmed by CE and RoHS certificates, which mark the security guarantee . To ensure maximum safety, the Green Cell inverters are equipped with a replaceable fuse that provides the necessary protection for the inverter and the connected devices. The exchange is very easy and should not be a problem for anyone. Each inverter is supplied with spare fuses to ensure complete safety and the longest possible service life of the devices.