• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Inverter INV01DE 300 W 12 V - 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V

300 W

Input voltage

12 V

Inputs

Screw connection

Cigarette lighter plug

Output

PG socket

USB 2.0 port A

Nominal load efficiency

85 %

Outlets

1

Remote control

No

Weight

627 g

Width

106 mm

Height

60 mm

Length

150 mm

Peak output power

600 W

Type

INV01DE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626884 Green Cell Inverter INV01DE 300 W 12 V - 230 V

User & Safety Instructions

User & Safety Instructions 2626884 Green Cell Inverter INV01DE 300 W 12 V - 230 V

Description

Always have a connection - inverter is a device that allows you to use electric devices anywhere, even when you are not connected to the power source. Uniformity - this green cell inverter not only has outlets that you can connect electrical devices to, but also has a USB port for charging smaller devices such as smartphones and tablets. Complete security - don't worry about voltage surges. The inverter has a wide range of safety features and safety certificates to ensure smooth operation. Modified sine – a simpler inverter configuration together with WAS ensures a lower susceptibility to interference. The converter enables the stable operation of devices such as power supplies, computers, LED lamps, etc.

This text is machine translated.

Features

  • Output: 1 x plug, 1 x USB (5V/1A-2.1A); Input voltage: 12V DC; Output voltage: 230V AC; Output voltage shape: Modified sine; Usable power (continuous): 300W; Impulse: 600W;

More interesting products

(*All information is plus legal VAT)