
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Highlights & Details
Green Cell RH03XL M02027-005 battery for HP ProBook 430 G8 440 G8 445 G8 450 G8 G 630 G8 640 G8 G 650 G8
- High-quality cells
- Modern control electronics
- Housing made of resistant ABS plastic
Technical specifications
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP ProBook 430 G8
440 G8
445 G8
450 G8
630 G8
640 G8
650 G8
- Capacity (mAh, Ah)
3550 mAh
- Technology
Li-ion
- Voltage
11.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209030 Green Cell Laptop battery GC-HP191 11.4 V 3550 mAh HP
Description
Green Cell RH03XL M02027-005 battery for HP ProBook 430 G8 440 G8 445 G8 450 G8 G 630 G8 640 G8 G 650 G8.
This text is machine translated.
This text is machine translated.
Features
- Number of cells: 3
- Cell type: Li-polymer
- Colour, black
- Deep discharge protection: Yes
- Overload protection: Yes
- Product code: HP191
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































