• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery WDX0R 11.4 V 3400 mAh Dell

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Dell Inspiron 13 5368

Dell Inspiron 13 5378

Dell Inspiron 13 5379

Dell Inspiron 14 5482

Dell Inspiron 15 5565

Dell Inspiron 15 5567

Dell Inspiron 15 5568

Dell Inspiron 15 5570

Dell Inspiron 15 5578

Dell Inspiron 15 5579

Dell Inspiron 15 7560

Dell Inspiron 17 5770

Show more
replaces original battery

WDX0R

Capacity (mAh, Ah)

3400 mAh

Technology

Li-ion

Voltage

11.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2471339 Green Cell Laptop battery WDX0R 11.4 V 3400 mAh Dell

User & Safety Instructions

User & Safety Instructions 2471339 Green Cell Laptop battery WDX0R 11.4 V 3400 mAh Dell

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.96*

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)