• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery GC-LE167 7.6 V 5800 mAh Lenovo

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Green cell battery L17C4PB0 L17C4PB2 L17M4PB0 L17M4PB0 L17M4PB2 for Lenovo IdeaPad 530S-14ARR 530S-14IKB yoga 530-14ARR 530-14IKB

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Lenovo

Compatible with

Lenovo IdeaPad 530S-14ARR

530S-14IKB

Yoga 530-14ARR

530-14IKB

replaces original battery

L17C4PB0 L17C4PB2 L17M4PB0 L17M4PB2

Capacity (mAh, Ah)

5800 mAh

Technology

Li-ion

Voltage

7.6 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Multicolour

Keyboard layout

German, QWERTZ

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209034 Green Cell Laptop battery GC-LE167 7.6 V 5800 mAh Lenovo

Description

Green cell battery L17C4PB0 L17C4PB2 L17M4PB0 L17M4PB0 L17M4PB2 for Lenovo IdeaPad 530S-14ARR 530S-14IKB yoga 530-14ARR 530-14IKB.

This text is machine translated.

Features

  • Number of cells: 4
  • Cell type: Li-polymer
  • Colour, black
  • Deep discharge protection: Yes
  • Overload protection: Yes
  • Product code: LE167

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)