• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery PT434 W1193 11.1 V 4400 mAh Dell

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Dell Latitude E6400

Dell Latitude E6410

Dell Latitude E6500

Dell Latitude E6510

Dell Latitude E6400 ATG

Dell Latitude E6410 ATG

Dell Precision M2400

Dell Precision M4400

Dell Precision M4500

replaces original battery

PT434 W1193

Capacity (mAh, Ah)

4400 mAh

Technology

Li-ion

Voltage

11.1 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2471336 Green Cell Laptop battery PT434 W1193 11.1 V 4400 mAh Dell

User & Safety Instructions

User & Safety Instructions 2471336 Green Cell Laptop battery PT434 W1193 11.1 V 4400 mAh Dell

Information

Test Summary Report 2471336 Green Cell Laptop battery PT434 W1193 11.1 V 4400 mAh Dell

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.96*

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)