• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery 10.8 V 4400 mAh Lenovo

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Lenovo

Compatible with

Lenovo ThinkPad L510

Lenovo ThinkPad L512

Lenovo ThinkPad L520

Lenovo ThinkPad SL410

Lenovo ThinkPad SL510

Lenovo ThinkPad T410

Lenovo ThinkPad T410i

Lenovo ThinkPad T420

Lenovo ThinkPad T420i

Lenovo ThinkPad T510

Lenovo ThinkPad T520

Lenovo ThinkPad W510

Lenovo ThinkPad W520

Show more
replaces original battery

42T4235

42T4795

Capacity (mAh, Ah)

4400 mAh

Technology

Li-ion

Voltage

10.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376337 Green Cell Laptop battery 10.8 V 4400 mAh Lenovo

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.96*

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)