
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
GreenCell laptop battery
- High-quality cells
- Modern control electronics
- Housing made of resistant ABS plastic
Technical specifications
- Product type
Camera battery
- for brands
Dell
- Compatible with
Dell Latitude E7240
Dell Latitude E7250
- replaces original battery
WD52H GVD76
- Capacity (mAh, Ah)
2400 mAh
- Technology
Li-ion
- Voltage
11.1 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Factory colour
Multicolour
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2471334 Green Cell Camera battery WD52H GVD76 11.1 V 2400 mAh Dell
User & Safety Instructions
User & Safety Instructions 2471334 Green Cell Camera battery WD52H GVD76 11.1 V 2400 mAh Dell
Description
Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 169.46*
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































