• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery AS16A5K AS16A7K AS16A8K 14.8 V 2200 mAh Acer

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Acer

Compatible with

Acer Aspire E5-575

Acer Aspire E5-575G

Acer Aspire E5-575T

Acer Aspire E15 E5-575

Acer Aspire E15 E5-575G

Acer Aspire E5-774G

Acer Aspire F5-573G

replaces original battery

AS16A5K AS16A7K AS16A8K

Capacity (mAh, Ah)

2200 mAh

Technology

Li-ion

Voltage

14.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2471358 Green Cell Laptop battery AS16A5K AS16A7K AS16A8K 14.8 V 2200 mAh Acer

User & Safety Instructions

User & Safety Instructions 2471358 Green Cell Laptop battery AS16A5K AS16A7K AS16A8K 14.8 V 2200 mAh Acer

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.96*

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)