• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery VGP-BPL24 11.1 V 4200 mAh Sony

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Sony

Compatible with

Sony Vaio SVS13

Sony Vaio PCG-41214M

Sony Vaio PCG-41215L

replaces original battery

VGP-BPL24

VGP-BPS24

VGP-BPSC24

VGPBPL24

VGPBPS24

VGPBPSC24

Capacity (mAh, Ah)

4200 mAh

Technology

Li-ion

Voltage

11.1 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Multicolour

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2730870 Green Cell Laptop battery VGP-BPL24 11.1 V 4200 mAh Sony

User & Safety Instructions

User & Safety Instructions 2730870 Green Cell Laptop battery VGP-BPL24 11.1 V 4200 mAh Sony

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)