
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
GreenCell laptop battery
- High-quality cells
- Modern control electronics
- Housing made of resistant ABS plastic
Technical specifications
- Product type
Laptop battery
- for brands
Dell
- Compatible with
Dell Inspiron 15 3568
Dell Inspiron 15 3555
Dell Inspiron 15 3558
Dell Inspiron 15 5551
Dell Inspiron 15 5552
Dell Inspiron 15 5555
Dell Inspiron 15 5558
Dell Inspiron 15 5559
Dell Inspiron 17 5755
Dell Inspiron 17 5758
Show more
- replaces original battery
M5Y1K
- Capacity (mAh, Ah)
2200 mAh
- Technology
Li-ion
- Voltage
14.8 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2471337 Green Cell Laptop battery M5Y1K 14.8 V 2200 mAh Dell
User & Safety Instructions
User & Safety Instructions 2471337 Green Cell Laptop battery M5Y1K 14.8 V 2200 mAh Dell
Description
Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 155.96*
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































