• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery HT03XL 11.4 V 3400 mAh HP

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green Cell Laptop Battery HT03XL for HP 240 G7 245 G7 250 G7 255 G7

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

HP

Compatible with

HP 250 G7

HP 250 G8

HP 255 G7

HP 255 G8

HP 240 G7

HP 240 G8

HP 245 G7

HP 245 G8

HP 470 G7

HP 14

HP 15

HP 17

HP Pavilion 14

HP Pavilion 15

Show more
replaces original battery

HSTNN-UB7J

HSTNN-DB8R

HSTNN-IB8O

HSTNN-LB8M

HT03XL

L11119-422

L11119-855

L11119-856

L11119-857

L11421-1C1

L11421-1C2

L11421-271

L11421-2C1

L11421-2C2

L11421-2C3

L11421-2D1

L11421-2D2

L11421-421

L11421-422

L11421-542

L11421-545

TPN-C135

TPN-C136

TPN-I130

TPN-I131

TPN-I132

TPN-I133

TPN-I134

TPN-Q207

TPN-Q208

TPN-Q209

TPN-Q210

Show more
Capacity (mAh, Ah)

3400 mAh

Technology

LiPo

Voltage

11.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730859 Green Cell Laptop battery HT03XL 11.4 V 3400 mAh HP

User & Safety Instructions

User & Safety Instructions 2730859 Green Cell Laptop battery HT03XL 11.4 V 3400 mAh HP

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)