• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery AC14A8L 11.4 V 3800 mAh Acer

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Acer

Compatible with

Acer Aspire Nitro V15

Acer Aspire Nitro VN7-571G

Acer Aspire Nitro VN7-572G

Acer Aspire Nitro VN7-591G

Acer Aspire Nitro VN7-592G i

Acer Aspire Nitro V17 VN7-791G

Acer Aspire Nitro VN7-792G

replaces original battery

AC14A8L

AC15B7L

Capacity (mAh, Ah)

3800 mAh

Technology

LiPo

Voltage

11.4 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2730888 Green Cell Laptop battery AC14A8L 11.4 V 3800 mAh Acer

User & Safety Instructions

User & Safety Instructions 2730888 Green Cell Laptop battery AC14A8L 11.4 V 3800 mAh Acer

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)