• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery A32-F82 A32-F52 10.8 V 4400 mAh Asus

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Asus

Compatible with

Asus K40

Asus K40iJ

Asus K50

Asus K50AB

Asus K50C

Asus K50I

Asus K50ID

Asus K50IJ

Asus K50iN

Asus K50iP

Asus K51

Asus K51AC

Asus K70

Asus K70IJ

Asus K70IO

Show more
replaces original battery

A32-F82 A32-F52

Capacity (mAh, Ah)

4400 mAh

Technology

Li-ion

Voltage

10.8 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2471342 Green Cell Laptop battery A32-F82 A32-F52 10.8 V 4400 mAh Asus

User & Safety Instructions

User & Safety Instructions 2471342 Green Cell Laptop battery A32-F82 A32-F52 10.8 V 4400 mAh Asus

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.96*

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)