
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
GreenCell laptop battery
- High-quality cells
- Modern control electronics
- Housing made of resistant ABS plastic
Technical specifications
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP EliteBook 8460p
HP EliteBook 8460w
HP EliteBook 8470p
HP EliteBook 8560p
HP EliteBook 8570p
HP ProBook 6460b
HP ProBook 6560b
HP ProBook 6570b
- replaces original battery
QK643AA
628368-241
628368-251
628368-351
628368-421
628368-541
628368-741
628369-421
628664-001
628666-001
Show more
- Capacity (mAh, Ah)
6600 mAh
- Technology
Li-ion
- Voltage
10.8 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2730863 Green Cell Laptop battery QK643AA 10.8 V 6600 mAh HP
User & Safety Instructions
User & Safety Instructions 2730863 Green Cell Laptop battery QK643AA 10.8 V 6600 mAh HP
Description
Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.98*
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































