• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell Laptop battery 0FVWT 11.1 V 6600 mAh Dell

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GreenCell laptop battery

  • High-quality cells
  • Modern control electronics
  • Housing made of resistant ABS plastic

Technical specifications

Product type

Laptop battery

for brands

Dell

Compatible with

Dell Precision M4600

Dell Precision M4700

Dell Precision M4800

Dell Precision M6600

Dell Precision M6700

Dell Precision M6800

replaces original battery

0FVWT4

0TN1K5

1C75X

312-1176

312-1177

312-1178

312-1353

312-1354

331-1465

3DJH7

451-11742

451-11743

451-11744

451-BBGN

451-BBGO

5V19F

72KRT

97KRM

9GP08

9GPO8

DWG4P

FJJ4W

FV993

FVWT4

H1MNH

J5CG3

KJ321

ORTKDH

PG6RC

R7PND

RY6WH

V7M28

T3NT1

Show more
Capacity (mAh, Ah)

6600 mAh

Technology

Li-ion

Voltage

11.1 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2730852 Green Cell Laptop battery 0FVWT 11.1 V 6600 mAh Dell

User & Safety Instructions

User & Safety Instructions 2730852 Green Cell Laptop battery 0FVWT 11.1 V 6600 mAh Dell

Description

Restore her laptop's mobility with a Green Cell battery. Perfect adjustment and high-quality components ensure that your laptop can regain full mobility in no time at all. Dedicated drivers, compatibility with the electronics of your laptop and easy installation. A new battery is a greener and more economical alternative than replacing the entire computer. This not only saves you money, but also helps the environment.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)