• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GRMU2000MP-BNC Digital rack-mount meter

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrode connection socket: BNC socket
  • Output signal: 4 ... 20 mA
  • Measurement range: ±2000 mV
  • Auxiliary power: 12 ... 30 V DC
  • El. Connection: Angle plug according to EN 175301-803/A.
  • Protection class IP65 (except for electrode input)
  • ABS casing
Product type

Digital rack-mount meter

Reading type

ORP

Type

GRMU2000MP-BNC

Dim

(L x W x H) 55 x 82 x 80 mm

Weight

300 g

Factory colour

Grey

Width

82 mm

Height

80 mm

Length

55 mm

Interfaces

BNC

Interfaces

BNC socket

Operating temperature

-20 ... +50 °C

Accuracy

0.2 % FS (at nominal temperature = 25 °C)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482947 Greisinger GRMU2000MP-BNC Digital rack-mount meter

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)