• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43175 Chime 8 - 12, 230 V, V 86 dBa White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Gong Croma 230 A

  • Volume approx. 86 dB (A)
  • Operating voltage 8-12 V/AC/DC and 230 V/AC

Technical specifications

Product type

Chime

Operating voltage

8 - 12, 230 V, V

Min. operating voltage

8 V

Max. operating voltage

12 V

230 V

Operating voltage

8-12 V/AC/DC or 230 V AC

Current consumption

8-12 V (250 mA) or 230 V (0.015 A)

Tunes

17

Volume

86 dBa

Factory colour

White

Mounting type

Surface-mount

Width

115 mm

Height

150 mm

Length

150 cm

Depth

45 mm

Dim

(L x W x H) 150 cm x 115 mm x 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431526 Grothe 43175 Chime 8 - 12, 230 V, V 86 dBa White

Description

17 brilliant sounds (2-/3-tone, Westminster, Pop, Special call sequence for the hearing impaired, Classic, etc.). From melody alarm sound (ideal in combination with motion detectors, for example, if a business day in a melody, and at night the alarm sound should be triggered.) Adjustable volume up to max. 86 dB (A). 2-fold distinction reputation for optimal access control. SILENCE function (single-button mute) with LED-control. User-friendly easyTIP-control unit for all functions (fold-out design element).

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.