• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43225 Chime 8 - 12 V 83 dBa White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Gong Croma 225A

  • Volume approx. 83 dB (A)
  • Operating voltage 4x 1.5 V C batteries

Technical specifications

Product type

Chime

Operating voltage

8 - 12 V

Min. operating voltage

8 V

Max. operating voltage

12 V

Operating voltage

4 x 1.5 V baby batteries (C)

Tunes

3

Volume

83 dBa

Factory colour

White

Mounting type

Surface-mount

Width

160 mm

Height

160 mm

Length

150 cm

Depth

65 mm

Dim

(L x W x H) 150 cm x 160 mm x 160 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431534 Grothe 43225 Chime 8 - 12 V 83 dBa White

Description

Cost-effective electronic gong with battery operation. 3 sounds (2-/3-sound, Westminster). Adjustable volume up to max. 83 dB (A). 3-fold call differentiation.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.