• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 44169 Chime 8 - 12 V 80 dBa White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell 169

  • Volume approx. 80 dB (A)
  • Operating voltage 8-12 V/AC

Technical specifications

Product type

Chime

Operating voltage

8 - 12 V

Min. operating voltage

8 V

Max. operating voltage

12 V

Operating voltage

8 - 12 V/AC (4W) or 4x 1.5 C battery

Tunes

1

Volume

80 dBa

Factory colour

White

Mounting type

Surface-mount

Width

104 mm

Height

169 mm

Depth

49 mm

Dim

(W x H x D) 104 x 169 x 49 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 431551 Grothe 44169 Chime 8 - 12 V 80 dBa White

User & Safety Instructions

User & Safety Instructions 431551 Grothe 44169 Chime 8 - 12 V 80 dBa White

Conformity certificate

Conformity certificate 431551 Grothe 44169 Chime 8 - 12 V 80 dBa White

Description

Classic two-tone gong provides with its sound plates made of genuine bell steel reliable for a clear and rich sound in the signalling. Conventional technology of the highest quality and maximum durability. The chime can be operated via a transformer or 4 x 1.5 V size C batteries.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.