• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 44172 Chime 230 V (max) 85 dBa White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell 169 A.

  • Volume approx. 85 dB (A)
  • Operating voltage 230 V/AC

Technical specifications

Product type

Chime

Operating voltage

230 V (max)

Max. operating voltage

230 V

Operating voltage

230 V AC

Tunes

1

Volume

85 dBa

Factory colour

White

Mounting type

Surface-mount

Width

104 mm

Height

169 mm

Depth

49 mm

Dim

(W x H x D) 104 x 169 x 49 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431553 Grothe 44172 Chime 230 V (max) 85 dBa White

Description

Classic two-tone gong provides with its sound plates made of genuine bell steel reliable for a clear and rich sound in the signalling. Conventional technology of the highest quality and maximum durability. The chime can be directly with 230 V can be operated.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.