• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 44465 Chime 8 - 12 V 83 dBa Black, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell 465 A black/white

  • Volume approx. 83 dB (A)
  • Operating voltage 8-12 V/AC

Technical specifications

Product type

Chime

Operating voltage

8 - 12 V

Min. operating voltage

8 V

Max. operating voltage

12 V

Operating voltage

8 - 12 V/AC (4W) or 9 V block battery

Tunes

1

Volume

83 dBa

Factory colour

Black

White

Mounting type

Surface-mount

Width

118 mm

Height

118 mm

Depth

47 mm

Dim

(W x H x D) 118 x 118 x 47 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431536 Grothe 44465 Chime 8 - 12 V 83 dBa Black, White

Description

Classic two-tone gong provides with its sound plates made of genuine bell steel reliable for a clear and rich sound in the signalling. Conventional technology of the highest quality and maximum durability. The chime can be operated via a transformer or via the additional insertion compartment for 9 V block battery.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.