• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43541 Chime 8 - 230 V 83 dBa White

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Gong Echo 230V white

  • Playable via micro-SD-card
  • Bright LED flash light
  • 8-12 V or 230 V power supply

Technical specifications

  • Total playback time 90 sec.
Product type

Chime

Operating voltage

8 - 230 V

Min. operating voltage

8 V

Max. operating voltage

230 V

Operating voltage

8-12 V AC/DC or 230 V/AC

Volume

83 dBa

Factory colour

White

Mounting type

Surface-mount

Width

120 mm

Height

180 mm

Depth

50 mm

Dim

(W x H x D) 120 x 180 x 50 mm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1438730 Grothe 43541 Chime 8 - 230 V 83 dBa White

Description

The Individual Ring Tones (up to 90 seconds in total playing time) can be transmitted via a micro SD card on the ECHO. The ring tones are using the supplied software to edit and on the SD card. (SD card not included in delivery). The ECHO has a bright LED flash. 2-fold call differentiation. Keys for call signal setting. The sound and the flashing light can be deactivated separately. Includes software for the ring tones.

This text is machine translated.

Scope of delivery

  • Gong incl. software
  • User manual.

Hints

For the operation you need a Micro SD card.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98*

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)