• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43620 Wireless door chime incl. flash, recordable

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio gong CALIMA 600E

  • 2-button operation with voice output
  • SD card slot for your own call melodies
  • Range 500 m, 868.35 MHz
  • This text is machine translated.

Technical specifications

  • Power supply batteries: 4 x 1.5 V type C (not included)
  • Dim.: Ø 90 x 140 mm
Product type

Wireless door chime

Doorbell features

incl. flash

recordable

500 m

Tunes

13

Volume

86 dBa

Visual signalling

LED ring

Factory colour

White/black

Frequency

868 MHz

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386847 Grothe 43620 Wireless door chime incl. flash, recordable

Description

Features

  • 13 melodies
  • 22fach Distinctive call
  • LED color display
  • Flashlight
  • Snooze function
  • Individual call melodies in MP3 format
  • Battery operation and power supply operation (with TA55 table adapter as optional accessory)

Hints

Note: Walls, doors, metal parts, etc. can significantly reduce the range! Do not clean the high-gloss surface with a microfiber cloth. Do not use cleaning agents. Wipe off mist.
4 x 1.5 V type C batteries not included.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)