• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43630 Wireless door chime incl. flash, recordable

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio gong CALIMA 800E Bluetooth

  • 2-button operation with voice output
  • SD card slot for your own call melodies
  • Built-in Bluetooth ® speaker function
  • Range 500 m, 868.35 MHz

Technical specifications

  • Interface: Bluetooth®
  • Power supply: 1 x lithium battery with plug connection
  • Dim.: Ø 90 x 140 mm
Product type

Wireless door chime

Doorbell features

incl. flash

recordable

500 m

Tunes

13

Volume

86 dBa

Visual signalling

LED ring

Factory colour

White/black

Frequency

868 MHz

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386848 Grothe 43630 Wireless door chime incl. flash, recordable

Description

The radio gong with BLUETOOTH®
The radio gong for music lovers. Announces the visit and plays the favorite song via BLUETOOTH®.
If the favorite song sounds from the music box at full volume, you can quickly overhear the doorbell. And the visit remains waiting at the front door. The radio gong CALIMA 800 ends this dilemma for music lovers. Paired WITH your smartphone VIA BLUETOOTH®, the CALIMA 800 radio gong becomes a portable speaker that plays your music anywhere in the house. As soon as it rings at the door, the music is interrupted and the doorbell tone is played. Then the music continues to play.

This text is machine translated.

Features

  • 13 melodies
  • LED color display
  • Flashlight
  • Snooze function

Hints

Note: Walls, doors, metal parts, etc. can significantly reduce the range! Do not clean the high-gloss surface with a microfiber cloth. Do not use cleaning agents. Wipe off mist.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)