• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43640 Wireless door chime incl. flash

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

319 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio gong CALIMA 400E

  • 2-button operation with voice output
  • Radio gong for plugging in sockets
  • Range 500 m, 868.35 MHz

Technical specifications

  • Dim.: Ø 60 x 95 mm incl. plug
Product type

Wireless door chime

Doorbell features

incl. flash

500 m

Tunes

13

Volume

83 dBa

Visual signalling

LED ring

Factory colour

White/black

Frequency

868 MHz

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386849 Grothe 43640 Wireless door chime incl. flash

Description

Of the socket radio gong CALIMA 400
Discreetly placed in a socket, CALIMA 400 announces your visit everywhere in the house. And lights up the way at night with the integrated night light. The radio gong can be placed anywhere in the house in a socket. Thanks to the high range, CALIMA 400 reliably announces your visitors or suppliers even at a greater distance from the wireless doorbell button.

This text is machine translated.

Features

  • In-built night light function, different colors can be set
  • 13 melodies
  • LED-ring, different colors and flash light can be set
  • Flashlight
  • Snooze function

Hints

Note: Walls, doors, metal parts, etc. can significantly reduce the range! Do not clean the high-gloss surface with a microfiber cloth. Do not use cleaning agents. Wipe off mist.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)