• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GS20009016 Skirting board accessories GS20009016 Socket inset White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Skirting board accessories

Component

Socket inset

Factory colour

White

Content

1 pc(s)

Dim

(W x H x D) 100 x 100 x 150 mm

Width

100 mm

Height

100 mm

Depth

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3054646 GS20009016 Skirting board accessories GS20009016 Socket inset White 1 pc(s)

More interesting products

(*All information is plus legal VAT)