• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek AFG-2112 Mains-powered Calibrated to (DAkkS standards) 0.1 Hz - 12 MHz 1-channel Sinus, Rectangle, Arbitrary

Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Vertical resolution: 10 bits
Signal output type

Sine, square, arbitrary

Product type

Mains-powered

Frequency range

0.1 Hz - 12 MHz

Signal output types

Sinus

Rectangle

Arbitrary

Frequency range (sine)

0.1 Hz - 12 MHz

Frequency range square wave

0.1 Hz - 12 MHz

Square wave slew rate

25 ns

Display

LCD

DAkkS standards

Dim

(W x H) 266 mm x 107 mm

Weight

2.5 kg

No. of channels

1-channel

Max. frequency

12 MHz

Min. frequency

0.1 Hz

Width

266 mm

Height

107 mm

Interfaces

USB

Voltage supply

Mains

Type

AFG-2112

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468712 GW Instek AFG-2112 Mains-powered Calibrated to (DAkkS standards) 0.1 Hz - 12 MHz 1-channel Sinus, Rectangle, Arbitrary

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.