• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek AFG-3051 Mains-powered 1 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse, Arbitrary

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,365.00 / piece)
€ 2,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AFG-3000 Series Arbitrary Function Generator

  • Wide frequency range from 1uHz to 80/50MHz
  • High 200MSa/s sampling rate
  • 16-bit Amplitude Resolution
  • Output from any section of 1M-point-long waveform
  • 4.3" high-resolution LCD display/on-screen help/Impedance switch
  • Four ways to generate arbitrary waveform: Front Panel Operation
  • CSV file uploading, Direct Waveform Reconstruction (DWR), Arbitrary
  • Waveform Editing PC Software
  • USB, RS-232, GPIB interface support

Technical specifications

  • Vertical resolution: 16 bits
Signal output type

Sine, square, pulse, arbitrary

Product type

Mains-powered

Frequency range

1 µHz - 50 MHz

Signal output types

Sinus

Rectangle

Pulse

Arbitrary

Frequency range (sine)

1 µHz - 50 MHz

Frequency range square wave

1 µHz - 50 MHz

Square wave slew rate

8 ns

Display

LCD

Frequency range triangle

1 µHz - 50 MHz

Manufacturer's standards (no certificate)

Dim

(W x H) 265 mm x 107 mm

Weight

4 kg

No. of channels

1-channel

Max. frequency

50 MHz

Min. frequency

1 µHz

Width

265 mm

Height

107 mm

Interfaces

GPIB

RS232C

USB

Voltage supply

Mains

Type

AFG-3051

Documents & Downloads

Datasheet

Datasheet 2108591 GW Instek AFG-3051 Mains-powered 1 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse, Arbitrary

User & Safety Instructions

User & Safety Instructions 2108591 GW Instek AFG-3051 Mains-powered 1 µHz - 50 MHz 1-channel Sinus, Rectangle, Pulse, Arbitrary

Description

The AFG-3000 Series is arbitrary waveform generator designed for industrial, scientific research and educational applications. The series comes in bandwidths of 80MHz (AFG-3081) and 50MHz (AFG-3051) with built-in multiple standard waveforms to meet users' diversified needs.
The AFG-3000 Series also provides a high 16-bit resolution, 200MSa/s sample rate and a 1M memory depth for editing arbitrary waveforms directly through the intuitive user interface. The Direct Waveform Reconstruction (DWR) function enables users to directly import waveforms from a GDS-2000 Series oscilloscope to the AFG-3000 via USB host, allowing users to edit waveforms and enhance measurement efficiency.
In addition, the AFG-3000 Series has switchable 50 Ohm and Hi-Z Impedances, built-in On-Screen Help for operation conveniently. Complete parameter settings and waveform can be displayed through 4.3-inch high-resolution TFT LCD. Through USB, RS-232, and GPIB, users can use dedicated PC software or IEEE488.2 commands to edit waveforms.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,395.99*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)