• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek AFG-3032GP Mains-powered 1 µHz - 30 MHz 2-channel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,145.00 / piece)
€ 3,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Display type used: Color, TFT 4.3"
  • Recording length: 8 Mpts
  • Vertical resolution: 16 bits
Product type

Mains-powered

Frequency range

1 µHz - 30 MHz

Display

Digital

Manufacturer's standards (no certificate)

Dim

(W x H) 265 mm x 107 mm

Weight

4 kg

No. of channels

2-channel

Max. frequency

30 MHz

Min. frequency

1 µHz

Width

265 mm

Height

107 mm

Interfaces

GPIB

LAN

USB

Voltage supply

Mains

Type

AFG-3032GP

Documents & Downloads

Datasheet

Datasheet 2203458 GW Instek AFG-3032GP Mains-powered 1 µHz - 30 MHz 2-channel

Datasheet 2203458 GW Instek AFG-3032GP Mains-powered 1 µHz - 30 MHz 2-channel

Datasheet 2203458 GW Instek AFG-3032GP Mains-powered 1 µHz - 30 MHz 2-channel

Datasheet 2203458 GW Instek AFG-3032GP Mains-powered 1 µHz - 30 MHz 2-channel

User & Safety Instructions

User & Safety Instructions 2203458 GW Instek AFG-3032GP Mains-powered 1 µHz - 30 MHz 2-channel

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.