• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek AFG-3032 Mains-powered Calibrated to (ISO standards) 1 µHz - 50 MHz 2-channel Sinus, Rectangle, Triangle, Puls

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Random Function generator AFG-3032

  • 2-channel
  • Bandwidth 1 µHz - 30 MHz
  • Arbitrary generator 250 MSA/s
  • Direct digital signal generation (DDS)

Technical specifications

  • AM/FM/PWM modulation: 2 MHz - 20 kHz
  • FSK modulation: 2 MHz - 100 kHz
  • Display resolution (RGB): 480 x 272 pixels
  • Offset: 10 mVpp - 10 Vpp
  • 8 MPT waveform memory
  • Impedance 50 Ω
  • Resolution: 1 µHz
  • Display: Graphic color LCD 10.9 cm
  • Sweep function
Signal output type

Sine/square/ramp/pulse/noise/DC/Sin(x)/x/Exp rise drop/negative ramp/arbitrary signal

Product type

Mains-powered

Frequency range

1 µHz - 50 MHz

Signal output types

Sinus

Rectangle

Triangle

Pulse

Noise

Arbitrary

Frequency range (sine)

1 µHz - 30 MHz

Frequency range square wave

1 µHz - 30 MHz

Square wave slew rate

8 ns ns

Display

LCD

Frequency range triangle

1 µHz - 1 MHz

ISO standards

Internal modulation

AM/FM/FSK/PWM

External modulation

AM/FM/FSK/PWM

Trigger (synchronous)

TTL

Dim

(W x H) 265 mm x 107 mm

Weight

4 kg

No. of channels

2-channel

Max. frequency

50 MHz

Min. frequency

1 µHz

Features

Modulation

Width

265 mm

Height

107 mm

Interfaces

USB

LAN

Voltage supply

Mains

Type

AFG-3032

Documents & Downloads

Datasheet

Datasheet 2387438 GW Instek AFG-3032 Mains-powered Calibrated to (ISO standards) 1 µHz - 50 MHz 2-channel Sinus, Rectangle, Triangle, Puls

User & Safety Instructions

User & Safety Instructions 2387438 GW Instek AFG-3032 Mains-powered Calibrated to (ISO standards) 1 µHz - 50 MHz 2-channel Sinus, Rectangle, Triangle, Puls

Description

The AFG-3032 function generator with direct digital signal generation (DDS) offers a bandwidth of 30 MHz and two independant channels. The standard signals include sine, square, ramp, pulse, noise, DC, Sin(x)/x, exponential increase, exponential decrease, negative ramp and 250 MSA/s arbitrary waveform. In addition, the functions ON/FM/PWM/FSK modulation, sweep and burst are available. The 10.9 cm LCD graphic color monitor displays all parameters and settings as well as the waveform. A USB interface can be used for remote control with a computer. The arbitrary waveform can be generated via the freely downloadable PC® software and transferred to the generator via USB. In conjunction with the storage oscilloscopes of the GDS-3000 series, it is possible to regenerate a measured signal digitally (DWR).

This text is machine translated.

Features

  • USB host
  • Adjustable pulse/pause ratio for square-wave signal
  • Setting the waveform parameters using the keyboard and rotary knob
  • Simultaneous display of parameters and waveform (WYSIWYG)
  • 10 setting memory slots
  • 10 non-volatile 1 Mpts waveform memory
  • On-screen help.

Scope of delivery

  • Measuring cable (BNC - BNC)
  • Power cable;
  • User manual (GB)
  • Quick guide.

Hints

The PC® software for creating the arbitrary signal is available in the download area on the Internet.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.